Image is representational - see manufacturer specifications

KEMET Electronics

T350G686K006AT

Tantalum Through-Hole Capacitor - Radial - 68uF 10% - 6VDC - 0.1 in Lead Spacing - Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Tantalum Through-Hole Capacitor - Radial - 68uF 10% - 6VDC - 0.1 in Lead Spacing - Bulk
Search Keywords: T350G686K006AT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    T350G686K006AT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532210040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    68 uF
  • Voltage:
    6.3 VDC
  • Case Code:
    N/R
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Equivalent Series Resistance:
    N/A
  • Lead Pitch For Radial:
    2.54 mm
  • Dimension:
    10.2(Max) x 6.3(Max) mm
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is T350G686K006AT RoHS compliant?
Yes, T350G686K006AT is RoHS compliant.
What is the lead time for T350G686K006AT?
The standard lead time for T350G686K006AT is approximately 999 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 427
Can Ship immediately
Minimum Order Quantity:
25
999 Weeks can ship 11/13/45
ADD TO CART
Price (USD)
Qty
Unit Price
25
$2.85
150
$2.82
300
$2.76
500 +
$2.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!