Image is representational - see manufacturer specifications

KEMET Electronics

T350G106M035AT

Tantalum Through-Hole Capacitor - Radial - 10uF 20% - 35VDC - 0.1 in Lead Spacing - Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Tantalum Through-Hole Capacitor - Radial - 10uF 20% - 35VDC - 0.1 in Lead Spacing - Bulk
Search Keywords: T350G106M035AT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: KEMET Electronics
Part No: T350G106M035AT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532210040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Capacitance Value: 10 uF
Voltage: 35 VDC
Case Code: N/R
Tolerance: 20 %
Mounting: Through Hole
Lead Pitch For Radial: 2.54 mm
Dimension: 10.2(Max) x 6.3(Max) mm
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is T350G106M035AT RoHS compliant?
Yes, T350G106M035AT is RoHS compliant.
What is the lead time for T350G106M035AT?
The standard lead time for T350G106M035AT is approximately 999 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 356
Can Ship immediately
Minimum Order Quantity:
20
999 Weeks can ship 1/15/46
ADD TO CART
Price (USD)
Qty
Unit Price
20
$3.62
100
$3.54
200
$3.49
450
$3.43
500 +
$3.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!