- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- T350C106M010AT
KEMET Electronics
T350C106M010AT
Tantalum Through-Hole Capacitor - Radial - 10uF 20% - 10VDC - 0.1 in Lead Spacing - Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | KEMET Electronics |
| Part No: | T350C106M010AT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532210040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Capacitance Value: | 10 uF |
| Voltage: | 10 VDC |
| Case Code: | N/R |
| Tolerance: | 20 % |
| Mounting: | Through Hole |
| Lead Pitch For Radial: | 2.54 mm |
| Dimension: | 8.4(Max) x 5(Max) mm |
| Operating Temperature: | -55 to 125 °C |