Image is representational - see manufacturer specifications

KEMET Electronics

T350B225K025AS-TR

Tantalum Through-Hole Capacitor - Radial - 2.2uF 10% - 25VDC - 0.1 in Lead Spacing - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Reel Packaging
Certificate of Compliance
Description +
Tantalum Through-Hole Capacitor - Radial - 2.2uF 10% - 25VDC - 0.1 in Lead Spacing - Tape&Reel
Search Keywords: T350B225K025ASTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: KEMET Electronics
Part No: T350B225K025AS-TR
Unit of Measure: Per Each
RoHS: No
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Capacitance Value: 2.2 uF
Voltage: 25 VDC
Case Code: N/R
Tolerance: 10 %
Mounting: Through Hole
Dimension: 7.6(Max) x 4.5(Max) mm
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is T350B225K025AS-TR RoHS compliant?
No, T350B225K025AS-TR is not RoHS compliant.
What is the lead time for T350B225K025AS-TR?
The standard lead time for T350B225K025AS-TR is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,030
Can Ship immediately Buy all 1,030 in-stock or the regular minimum order quantity of 1500
Stock lot only:
1030
Minimum Order Quantity:
1500
Order Increment:
1500
8 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.6908
1,500
$0.6280
3,000
$0.5860
6,000
$0.5500
12,000 +
$0.5370
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!