Image is representational - see manufacturer specifications

KEMET Electronics

T350A684K035AT

Tantalum Through-Hole Capacitor - Radial - 0.68uF 10% - 35VDC - 0.1 in Lead Spacing - Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Tantalum Through-Hole Capacitor - Radial - 0.68uF 10% - 35VDC - 0.1 in Lead Spacing - Bulk
Search Keywords: T350A684K035AT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    T350A684K035AT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532210040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    0.68 uF
  • Voltage:
    35 VDC
  • Case Code:
    N/R
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Equivalent Series Resistance:
    N/A
  • Lead Pitch For Radial:
    2.54 mm
  • Dimension:
    7.1(Max) x 4.5(Max) mm
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is T350A684K035AT RoHS compliant?
Yes, T350A684K035AT is RoHS compliant.
What is the lead time for T350A684K035AT?
The standard lead time for T350A684K035AT is approximately 999 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33
Ships today, if you order in You may purchase all in-stock quantity of 33
Stock lot only:
33
Minimum Order Quantity:
500
999 Weeks can ship 12/7/45
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.145
500
$1.950
750
$1.860
1,000 +
$1.750
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!