- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- T350A155K016AT
KEMET Electronics
T350A155K016AT
Tantalum Through-Hole Capacitor - Radial - 1.5uF 10% - 16VDC - 0.1 in Lead Spacing - Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Tantalum Through-Hole Capacitor - Radial - 1.5uF 10% - 16VDC - 0.1 in Lead Spacing - Bulk
Search Keywords: T350A155K016AT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:T350A155K016AT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:1.5 uF
-
Voltage:16 VDC
-
Case Code:N/R
-
Tolerance:10 %
-
Mounting:Through Hole
-
Equivalent Series Resistance:N/A
-
Lead Pitch For Radial:2.54 mm
-
Dimension:7.1(Max) x 4.5(Max) mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is T350A155K016AT RoHS compliant?
Yes, T350A155K016AT is RoHS compliant.
What is the lead time for T350A155K016AT?
The standard lead time for T350A155K016AT is approximately 999 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Ships today, if you order in
You may purchase all in-stock quantity of 70
Stock lot only:
70
Minimum Order Quantity:
500
999 Weeks
can ship
11/2/45
Price (USD)
Qty
Unit Price
1
$1.54
500
$1.40
1,000 +
$1.36
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT