- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- T330B475M025AS
KEMET Electronics
T330B475M025AS
Cap Tant Solid 4.7uF 25V 20% (5.71 X 4.32 X 5.71mm) Radial 5.08mm Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:T330B475M025AS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:4.7 uF
-
Voltage:25 VDC
-
Case Code:N/R
-
Tolerance:20 %
-
Mounting:Through Hole
-
Equivalent Series Resistance:N/A
-
Dimension:5.71 x 4.32 x 5.71 mm
-
Operating Temperature:N/A