- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- T330B475K025AS
KEMET Electronics
T330B475K025AS
Cap Tant Solid 4.7uF 25V 10% (7.24 X 4.32 X 5.71mm) Radial 5.08mm Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | KEMET Electronics |
| Part No: | T330B475K025AS |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8532210080 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Capacitance Value: | 4.7 uF |
| Voltage: | 25 VDC |
| Case Code: | N/R |
| Tolerance: | 10 % |
| Mounting: | Through Hole |
| Dimension: | 7.24 x 4.32 x 5.71 mm |