Image is representational - see manufacturer specifications

KEMET Electronics

T322B475K010AT

Cap Tant Solid 4.7uF 10V 10% (2.79 X 7.37mm) Axial 125°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Cap Tant Solid 4.7uF 10V 10% (2.79 X 7.37mm) Axial 125°C Bulk
Search Keywords: T322B475K010AT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: KEMET Electronics
Part No: T322B475K010AT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Capacitance Value: 4.7 uF
Voltage: 10 VDC
Case Code: N/R
Tolerance: 10 %
Mounting: Through Hole
Lead Pitch For Radial: N/R
Dimension: 7.37(Max) x 2.79(Max) mm
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is T322B475K010AT RoHS compliant?
Yes, T322B475K010AT is RoHS compliant.
What is the lead time for T322B475K010AT?
The standard lead time for T322B475K010AT is approximately 999 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 165
Can Ship immediately
Minimum Order Quantity:
25
999 Weeks can ship 1/15/46
ADD TO CART
Price (USD)
Qty
Unit Price
25
$2.33
64 +
$2.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!