- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- T322B106K006AT
T322B106K006AT
KEMET Electronics
Cap Tant Solid 10uF 6V 10% (2.79 X 7.37mm) Axial 125°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Cap Tant Solid 10uF 6V 10% (2.79 X 7.37mm) Axial 125°C Bulk
Search Keywords: T322B106K006AT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:T322B106K006AT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:10 uF
-
Voltage:6 VDC
-
Case Code:N/R
-
Tolerance:10 %
-
Mounting:Through Hole
-
Equivalent Series Resistance:N/A
-
Lead Pitch For Radial:N/R
-
Dimension:7.37(Max) x 2.79(Max) mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
235
Can Ship immediately
Minimum Order Quantity:
28
999 Weeks
can ship
7/4/45