- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- T322B105K050AT
KEMET Electronics
T322B105K050AT
Cap Tant Solid 1uF 50V 10% (2.79 X 7.37mm) Axial 125°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Cap Tant Solid 1uF 50V 10% (2.79 X 7.37mm) Axial 125°C Bulk
Search Keywords: T322B105K050AT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:T322B105K050AT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:1 uF
-
Voltage:50 VDC
-
Case Code:N/R
-
Tolerance:10 %
-
Mounting:Through Hole
-
Equivalent Series Resistance:N/A
-
Lead Pitch For Radial:N/R
-
Dimension:7.37(Max) x 2.79(Max) mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is T322B105K050AT RoHS compliant?
Yes, T322B105K050AT is RoHS compliant.
What is the lead time for T322B105K050AT?
The standard lead time for T322B105K050AT is approximately 999 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
226
Can Ship immediately
Minimum Order Quantity:
25
999 Weeks
can ship
10/30/45