- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- T322A684K025AT
T322A684K025AT
KEMET Electronics
Cap Tant Solid 0.68uF 25V 10% (2.41 X 6.6mm) Axial 125°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Cap Tant Solid 0.68uF 25V 10% (2.41 X 6.6mm) Axial 125°C Bulk
Search Keywords: T322A684K025AT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:T322A684K025AT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:0.68 uF
-
Voltage:25 VDC
-
Case Code:N/R
-
Tolerance:10 %
-
Mounting:Through Hole
-
Equivalent Series Resistance:N/A
-
Lead Pitch For Radial:N/R
-
Dimension:6.6(Max) x 2.41(Max) mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Can Ship immediately
Minimum Order Quantity:
31
999 Weeks
can ship
7/10/45