- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- T110B225K050AT
T110B225K050AT
KEMET Electronics
Cap Tant Solid 2.2uF 50V 10% (4.7 X 12.04mm) Axial 3.5 Ohm 125°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Cap Tant Solid 2.2uF 50V 10% (4.7 X 12.04mm) Axial 3.5 Ohm 125°C Bulk
Search Keywords: T110B225K050AT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:T110B225K050AT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:2.2 uF
-
Voltage:50 VDC
-
Case Code:N/R
-
Tolerance:10 %
-
Mounting:Through Hole
-
Equivalent Series Resistance:3.5 Ohm
-
Lead Pitch For Radial:N/R
-
Dimension:12.04 x 4.7 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
Minimum Order Quantity:
10
999 Weeks
can ship
7/4/45
Price (USD)
Qty
Unit Price
10
$13.31
35
$11.19
70
$10.54
75 +
$9.41
Click for Quote
Log in
to unlock special pricing