- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- SY397M100AN5AA
SY397M100AN5AA
KEMET Electronics
KEMET 390 U 100V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
KEMET 390 U 100V
Search Keywords: SY397M100AN5AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:SY397M100AN5AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,277
Can Ship immediately
Minimum Order Quantity:
50
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
50
$1.46
250
$1.41
1,100
$1.36
2,700
$1.31
8,300 +
$1.24
Click for Quote
Log in
to unlock special pricing