- Home ›
- All Products›
- SSRH7H-M13064
SSRH7H-M13064
KEMET Electronics
Common Mode Chokes/Filters 1.3A 6.4mH 7.7mm High
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Common Mode Chokes/Filters 1.3A 6.4mH 7.7mm High
Search Keywords: SSRH7HM13064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:SSRH7H-M13064
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,000
Can Ship immediately
Minimum Order Quantity:
55
35 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
55
$1.32
350
$1.11
600 +
$0.92
Click for Quote
Log in
to unlock special pricing