- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- SSR21NHS-08235
SSR21NHS-08235
KEMET Electronics
Common Mode Chokes/Filters 23.5mH 0.8A 20.9mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Common Mode Chokes/Filters 23.5mH 0.8A 20.9mm
Search Keywords: SSR21NHS08235
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:SSR21NHS-08235
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
145
Ships today, if you order in
You may purchase all in-stock quantity of 145
Stock lot only:
145
Minimum Order Quantity:
150
999 Weeks
can ship
6/28/45
Price (USD)
Qty
Unit Price
1
$1.485
150
$1.350
300
$1.320
450 +
$1.240
Click for Quote
Log in
to unlock special pricing