- Home ›
- All Products›
- SSR10VS-08180
SSR10VS-08180
KEMET Electronics
Common Mode Chokes/Filters 18mH 0.8A 11.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Common Mode Chokes/Filters 18mH 0.8A 11.5mm
Search Keywords: SSR10VS08180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:SSR10VS-08180
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,400
Ships today, if you order in
Minimum Order Quantity:
150
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
150
$0.92
400
$0.90
600 +
$0.86
Click for Quote
Log in
to unlock special pricing