Image is representational - see mfr. specs

SSR10HS-05495

KEMET Electronics

Common Mode Chokes/Filters 49.5mH 0.5A 11.5mm

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Common Mode Chokes/Filters 49.5mH 0.5A 11.5mm
Search Keywords: SSR10HS05495
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    KEMET Electronics
  • 部品番号:
    SSR10HS-05495
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 180
Ships today, if you order in
Minimum Order Quantity:
45
17 Weeks 出荷できます 9/9/26
カートに追加
PRICE (USD)
数量
Unit Price
45
$1.61
250
$1.35
300 +
$1.14
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!