- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- SSHB21HS-03656
SSHB21HS-03656
KEMET Electronics
Common Mode Chokes/Filters .3A 65.6mH 21mm Dual
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Common Mode Chokes/Filters .3A 65.6mH 21mm Dual
Search Keywords: SSHB21HS03656
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:SSHB21HS-03656
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
Minimum Order Quantity:
30
999 Weeks
can ship
7/4/45
Price (USD)
Qty
Unit Price
30
$2.66
200
$2.23
350
$2.09
360 +
$1.88
Click for Quote
Log in
to unlock special pricing