- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- SSHB21H-R07700
SSHB21H-R07700
KEMET Electronics
Common Mode Chokes/Filters .7A 70mH 21mm Dual
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Common Mode Chokes/Filters .7A 70mH 21mm Dual
Search Keywords: SSHB21HR07700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:SSHB21H-R07700
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
468
Can Ship immediately
Minimum Order Quantity:
30
999 Weeks
can ship
7/31/45
Price (USD)
Qty
Unit Price
30
$2.43
200
$2.04
360 +
$1.70
Click for Quote
Log in
to unlock special pricing