- Home ›
- All Products›
- SSHB10H-R17055
SSHB10H-R17055
KEMET Electronics
Common Mode Chokes/Filters 1.7A 5.5mH 11.5mm Dual
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Common Mode Chokes/Filters 1.7A 5.5mH 11.5mm Dual
Search Keywords: SSHB10HR17055
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:SSHB10H-R17055
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
360
Can Ship immediately
Minimum Order Quantity:
40
999 Weeks
can ship
7/5/45
Price (USD)
Qty
Unit Price
40
$1.75
250
$1.48
300 +
$1.24
Click for Quote
Log in
to unlock special pricing