- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- SS21V-040520
SS21V-040520
KEMET Electronics
Common Mode Chokes/Filters 250VAC 52mH 400 mA
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Common Mode Chokes/Filters 250VAC 52mH 400 mA
Search Keywords: SS21V040520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:SS21V-040520
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
82
Ships today, if you order in
Minimum Order Quantity:
40
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
40
$1.88
250
$1.57
500
$1.50
600 +
$1.33
Click for Quote
Log in
to unlock special pricing