- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- SN8D-300JB
SN8D-300JB
KEMET Electronics
Common Mode Chokes/Filters 45uH 2A DCR=70mOhms
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Common Mode Chokes/Filters 45uH 2A DCR=70mOhms
Search Keywords: SN8D300JB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:SN8D-300JB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
364
Can Ship immediately
Minimum Order Quantity:
70
999 Weeks
can ship
7/27/45
Price (USD)
Qty
Unit Price
70
$2.07
200
$2.03
350 +
$2.00
Click for Quote
Log in
to unlock special pricing