- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- SN20P-240
SN20P-240
KEMET Electronics
Common Mode Chokes/Filters 40uH 20A DCR=10mOhms
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Common Mode Chokes/Filters 40uH 20A DCR=10mOhms
Search Keywords: SN20P240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:SN20P-240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
262
Can Ship immediately
Minimum Order Quantity:
30
13 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
30
$4.79
75
$4.70
150 +
$4.43
Click for Quote
Log in
to unlock special pricing