- Home ›
- All Products›
- SN16P-400J
SN16P-400J
KEMET Electronics
Common Mode Chokes/Filters 108uH 8A DCR=27mOhms
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Common Mode Chokes/Filters 108uH 8A DCR=27mOhms
Search Keywords: SN16P400J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:SN16P-400J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
10
999 Weeks
can ship
7/31/45
Price (USD)
Qty
Unit Price
10
$7.61
55
$6.41
150
$6.02
250 +
$5.39
Click for Quote
Log in
to unlock special pricing