- Home ›
- All Products›
- SN16P-130
SN16P-130
KEMET Electronics
Common Mode Chokes/Filters 10uH 10A DCR=5mOhms
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Common Mode Chokes/Filters 10uH 10A DCR=5mOhms
Search Keywords: SN16P130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:SN16P-130
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Ships today, if you order in
Minimum Order Quantity:
15
999 Weeks
can ship
7/27/45
Price (USD)
Qty
Unit Price
15
$4.67
90
$3.94
200
$3.70
250 +
$3.30
Click for Quote
Log in
to unlock special pricing