- Home ›
- All Products›
- SN14-400
SN14-400
KEMET Electronics
Common Mode Chokes/Filters 120uH 5A DCR=45mOhms
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Common Mode Chokes/Filters 120uH 5A DCR=45mOhms
Search Keywords: SN14400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:SN14-400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
15
999 Weeks
can ship
7/27/45
Price (USD)
Qty
Unit Price
15
$5.41
80
$4.55
200
$4.27
250 +
$3.83
Click for Quote
Log in
to unlock special pricing