- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- SMR7.5105H50K04L20.0
SMR7.5105H50K04L20.0
KEMET Electronics
Capacitor Film 1uF 50V PPS 2.5% Molded 7.5mm 150A°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Capacitor Film 1uF 50V PPS 2.5% Molded 7.5mm 150A°C T/R
Search Keywords: SMR75105H50K04L200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:SMR7.5105H50K04L20.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
987
Ships today, if you order in
Minimum Order Quantity:
20
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
20
$3.49
150
$3.36
450
$3.21
1,200
$3.10
3,500 +
$2.97
Click for Quote
Log in
to unlock special pricing