- Home ›
- All Products›
- SMR5474K50J04L4BULK
SMR5474K50J04L4BULK
KEMET Electronics
Film Capacitors 50volts 0.47uF 10% LS 5mm
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Film Capacitors 50volts 0.47uF 10% LS 5mm
Search Keywords: SMR5474K50J04L4BULK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:SMR5474K50J04L4BULK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,300
Can Ship immediately
Minimum Order Quantity:
100
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
100
$1.34
250
$1.33
500
$1.30
1,000 +
$1.28
Click for Quote
Log in
to unlock special pricing