Image is representational - see manufacturer specifications

KEMET Electronics

SMR5474J63J05L16.5CBULK

Cap Film 0.47uF 63V PPS 5% (7.2 X 6 X 11mm) Radial Plastic Rectangular Can 5mm 150°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Cap Film 0.47uF 63V PPS 5% (7.2 X 6 X 11mm) Radial Plastic Rectangular Can 5mm 150°C Automotive Bulk
Search Keywords: SMR5474J63J05L165CBULK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: KEMET Electronics
Part No: SMR5474J63J05L16.5CBULK
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250070
COO: FI
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dielectric: PPS
Voltage: 63,40 VDC|VAC
Capacitance Value: 0.47 uF
Tolerance: 5 %
Mounting: Through Hole
Termination Style: Radial
Size: 7.2 x 6 x 11 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SMR5474J63J05L16.5CBULK RoHS compliant?
Yes, SMR5474J63J05L16.5CBULK is RoHS compliant.
What is the lead time for SMR5474J63J05L16.5CBULK?
The standard lead time for SMR5474J63J05L16.5CBULK is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 838
Can Ship immediately You may purchase all in-stock quantity of 838
Stock lot only:
838
Minimum Order Quantity:
3000
15 Weeks can ship 3/3/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.518
3,000 +
$1.380
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!