- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- SMR5472J50J01L16.5CBULK
SMR5472J50J01L16.5CBULK
KEMET Electronics
Cap Film 0.0047uF 50V PPS 5% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 150°C Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap Film 0.0047uF 50V PPS 5% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 150°C Automotive Bulk
Search Keywords: SMR5472J50J01L165CBULK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:SMR5472J50J01L16.5CBULK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PPS
-
Voltage:50,30 VDC|VAC
-
Capacitance Value:0.0047 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:7.2 x 2.5 x 6.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
214
Ships today, if you order in
You may purchase all in-stock quantity of 214
Stock lot only:
214
Minimum Order Quantity:
500
15 Weeks
can ship
8/27/26