- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- SMR5334K63J04L4BULK
SMR5334K63J04L4BULK
KEMET Electronics
Film Capacitors 63volts 0.33uF 10% LS 5mm
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Film Capacitors 63volts 0.33uF 10% LS 5mm
Search Keywords: SMR5334K63J04L4BULK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:SMR5334K63J04L4BULK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,334
Ships today, if you order in
Minimum Order Quantity:
90
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
90
$1.59
250
$1.56
450
$1.54
900
$1.51
3,000 +
$1.47
Click for Quote
Log in
to unlock special pricing