- Home ›
- All Products›
- SMR5183J50J01L4BULK
SMR5183J50J01L4BULK
KEMET Electronics
Film Capacitors 50volts 0.018uF 5% LS 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Film Capacitors 50volts 0.018uF 5% LS 5mm
Search Keywords: SMR5183J50J01L4BULK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:SMR5183J50J01L4BULK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
350
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
350
$0.4049
1,700
$0.3927
3,400 +
$0.3866
Click for Quote
Log in
to unlock special pricing