- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- SMR5104J63J02L4BULK
SMR5104J63J02L4BULK
KEMET Electronics
Film Capacitors 63volts 0.10uF 5% LS 5mm
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Film Capacitors 63volts 0.10uF 5% LS 5mm
Search Keywords: SMR5104J63J02L4BULK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:SMR5104J63J02L4BULK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,162
Can Ship immediately
Minimum Order Quantity:
200
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$0.792
200
$0.720
500
$0.710
950
$0.700
1,900 +
$0.680
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT