- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- SMR5103K63J01L4BULK
SMR5103K63J01L4BULK
KEMET Electronics
Cap Film 0.01uF 63V PPS 10% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 150°C Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap Film 0.01uF 63V PPS 10% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 150°C Automotive Bulk
Search Keywords: SMR5103K63J01L4BULK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:SMR5103K63J01L4BULK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PPS
-
Voltage:63,40 VDC|VAC
-
Capacitance Value:0.01 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:7.2 x 2.5 x 6.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,387
Can Ship immediately
Minimum Order Quantity:
400
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
400
$0.3723
950
$0.3652
1,900
$0.3590
3,700 +
$0.3509
Click for Quote
Log in
to unlock special pricing