- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- SMR15225J63B12L16.5CBULK
KEMET Electronics
SMR15225J63B12L16.5CBULK
Cap Film 2.2uF 63V PPS 5% (18 X 8 X 15mm) Radial Plastic Rectangular Can 15mm 150°C Automotive Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | KEMET Electronics |
| Part No: | SMR15225J63B12L16.5CBULK |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532250070 |
| COO: | FI |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dielectric: | PPS |
| Voltage: | 63,40 VDC|VAC |
| Capacitance Value: | 2.2 uF |
| Tolerance: | 5 % |
| Mounting: | Through Hole |
| Termination Style: | Radial |
| Size: | 18 x 8 x 15 mm |