- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- SMR10224J63A01L4BULK
SMR10224J63A01L4BULK
KEMET Electronics
Film Capacitors 63volts 0.22uF 5% LS 10mm
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Film Capacitors 63volts 0.22uF 5% LS 10mm
Search Keywords: SMR10224J63A01L4BULK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:SMR10224J63A01L4BULK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,958
Can Ship immediately
Minimum Order Quantity:
100
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
100
$1.44
250
$1.41
500
$1.38
1,000 +
$1.36
Click for Quote
Log in
to unlock special pricing