- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- SMR10224J100A01L4BULK
SMR10224J100A01L4BULK
KEMET Electronics
Cap Film 0.22uF 100V PPS 5% (13 X 4 X 9mm) Radial Wound 10mm 150°C Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap Film 0.22uF 100V PPS 5% (13 X 4 X 9mm) Radial Wound 10mm 150°C Automotive Bulk
Search Keywords: SMR10224J100A01L4BULK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:SMR10224J100A01L4BULK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PPS
-
Voltage:100,63 VDC|VAC
-
Capacitance Value:0.22 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:13 x 4 x 9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,857
Can Ship immediately
Minimum Order Quantity:
150
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
150
$1.28
300
$1.24
550
$1.22
1,100
$1.20
3,000 +
$1.17
Click for Quote
Log in
to unlock special pricing