- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- SMR10154H63A01L4BULK
SMR10154H63A01L4BULK
KEMET Electronics
Capacitor Film 0.15uF 63V PPS 2.5% Molded 10mm 150A°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Capacitor Film 0.15uF 63V PPS 2.5% Molded 10mm 150A°C Bulk
Search Keywords: SMR10154H63A01L4BULK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:SMR10154H63A01L4BULK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
995
Can Ship immediately
Minimum Order Quantity:
50
9 Weeks
can ship
7/15/26