- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- SMP253MA4250MTR24
SMP253MA4250MTR24
KEMET Electronics
Safety Capacitors 250volts 2500pF 20% LS 12.7mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Safety Capacitors 250volts 2500pF 20% LS 12.7mm
Search Keywords: SMP253MA4250MTR24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:SMP253MA4250MTR24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,750
Ships today, if you order in
Minimum Order Quantity:
45
77 Weeks
can ship
11/3/27
Price (USD)
Qty
Unit Price
45
$1.66
250
$1.64
450
$1.61
600
$1.55
1,200
$1.52
2,400 +
$1.50
Click for Quote
Log in
to unlock special pricing