- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- SMC12.7155G50B31TR24
SMC12.7155G50B31TR24
KEMET Electronics
Film Capacitors 1.5UF 50V 2%
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Film Capacitors 1.5UF 50V 2%
Search Keywords: SMC127155G50B31TR24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:SMC12.7155G50B31TR24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250045
-
COO:IT
-
ECCN:EAR99
-
Reel Pack:
600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
600
39 Weeks
can ship
3/5/27