- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- SMC10.2684J50A31TR16
SMC10.2684J50A31TR16
KEMET Electronics
Film Capacitors 50volts 0.68uF 5% LS 10.2mm
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Film Capacitors 50volts 0.68uF 5% LS 10.2mm
Search Keywords: SMC102684J50A31TR16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:SMC10.2684J50A31TR16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250045
-
COO:IT
-
ECCN:EAR99
-
Reel Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
Minimum Order Quantity:
800
Order Increment:
800
39 Weeks
can ship
2/9/27