- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- SH475M400AH2AA
SH475M400AH2AA
KEMET Electronics
KEMET 4 7 U 400V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
KEMET 4 7 U 400V
Search Keywords: SH475M400AH2AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:SH475M400AH2AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
315
9 Weeks
can ship
8/7/26