- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SC477M035AH4AAKPLP
SC477M035AH4AAKPLP
KEMET Electronics
Cap Aluminum Lytic 470uF 35V 20% (10 X 19mm) Radial 5mm 1040mA 3000h 105°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap Aluminum Lytic 470uF 35V 20% (10 X 19mm) Radial 5mm 1040mA 3000h 105°C Bulk
Search Keywords: SC477M035AH4AAKPLP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:SC477M035AH4AAKPLP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
9600
21 Weeks
can ship
10/6/26