- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- SBEC3200AA00J
SBEC3200AA00J
KEMET Electronics
Cap Film 0.2uF 100V PET 5% Radial Stacked 5mm 125A°C Automotive Bag
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap Film 0.2uF 100V PET 5% Radial Stacked 5mm 125A°C Automotive Bag
Search Keywords: SBEC3200AA00J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:SBEC3200AA00J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
700
42 Weeks
can ship
3/2/27