- Home ›
- All Products›
- SBCP-87HY1R0H
SBCP-87HY1R0H
KEMET Electronics
Power Inductors-Leaded 1uH 30% 4.5A DCR=20mOhms
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Inductors-Leaded 1uH 30% 4.5A DCR=20mOhms
Search Keywords: SBCP87HY1R0H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:SBCP-87HY1R0H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
999 Weeks
can ship
7/26/45
Price (USD)
Qty
Unit Price
500
$1.45
1,000
$1.36
1,500
$1.30
2,000 +
$1.21
Click for Quote
Log in
to unlock special pricing