- Home ›
- All Products›
- SBCP-47HY470B
SBCP-47HY470B
KEMET Electronics
Power Inductors-Leaded 47uH 10% 0.73A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Inductors-Leaded 47uH 10% 0.73A
Search Keywords: SBCP47HY470B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:SBCP-47HY470B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
877
Can Ship immediately
Minimum Order Quantity:
90
999 Weeks
can ship
7/28/45
Price (USD)
Qty
Unit Price
90
$0.7650
550
$0.6426
1,200
$0.6222
2,400
$0.5814
6,000 +
$0.5406
Click for Quote
Log in
to unlock special pricing