- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- SBCP-14HY1R2B
SBCP-14HY1R2B
KEMET Electronics
Power Inductors-Leaded 1.2uH 30% 5.2A DCR=20mOhms
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Inductors-Leaded 1.2uH 30% 5.2A DCR=20mOhms
Search Keywords: SBCP14HY1R2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:SBCP-14HY1R2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
40
999 Weeks
can ship
7/31/45
Price (USD)
Qty
Unit Price
40
$1.93
250
$1.61
500
$1.52
1,000
$1.44
1,500 +
$1.36
Click for Quote
Log in
to unlock special pricing