- Home ›
- All Products›
- SBCP-11HY471H
SBCP-11HY471H
KEMET Electronics
Power Inductors-Leaded 470uH 10% 0.66A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Inductors-Leaded 470uH 10% 0.66A
Search Keywords: SBCP11HY471H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:SBCP-11HY471H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
Minimum Order Quantity:
400
Order Increment:
400
999 Weeks
can ship
7/12/45
Price (USD)
Qty
Unit Price
400
$1.68
800
$1.59
1,200
$1.50
1,600 +
$1.42
Click for Quote
Log in
to unlock special pricing