- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- SBC9-152-341
SBC9-152-341
KEMET Electronics
Power Inductors-Leaded 1500uH 10% 340mA
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Inductors-Leaded 1500uH 10% 340mA
Search Keywords: SBC9152341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:SBC9-152-341
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
60
999 Weeks
can ship
7/4/45
Price (USD)
Qty
Unit Price
60
$1.1600
400
$0.9690
750
$0.9180
1,600
$0.8670
2,000 +
$0.8262
Click for Quote
Log in
to unlock special pricing